Heavy Duty Power Connectors 6P PLUG KIT CT04 SR AC 3P 5W 261G1
Checking distributor stock and pricing after the page loads.
Anderson Power SK6-053B06CT04-F03 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 45A |
| Gender | Male |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | SPEC PAK, E-SPEC |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.