Contact SKT Solder Cup ST Cable Mount 20AWG
Anderson Power SS20-SN technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anderson Power SS20-SN to view detailed technical specifications.
No datasheet is available for this part.