Conn BGA Socket SKT 355 POS 1.27mm Solder ST Thru-Hole
Andon Electronics 10-31-13A-355-400T4-R27-L14 technical specifications.
| Type | BGA Socket |
| Gender | SKT |
| Number of Contacts | 355 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.