Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD
Andon Electronics 220-632-232S-R32-S10 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.