Conn SIP Socket SKT 4 POS 3mm ST
Andon Electronics 9-405-00612-04-421W-R32-X10 technical specifications.
| Type | SIP Socket |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
No datasheet is available for this part.