Conn SOIC Socket SKT 5 POS Solder ST Thru-Hole
Andon Electronics R200-0805-01T-75S-R27-L14 technical specifications.
| Type | SOIC Socket |
| Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
No datasheet is available for this part.