
Standard coaxial cable, 7/8\", 50 ohm foam HELIAX (Wideband from 0.5-5000 MHz)
Andrew Manufacturing LDF5-50A technical specifications.
| Pressurizable | No |
| Weight | 0.33lb/ft |
| Weight | 0.49kg/m |
| Tensile Strength | 325.00lb |
| Tensile Strength | 147.00kg |
| Flat Plate Crush Strength | 80.00lb/in |
| Flat Plate Crush Strength | 1.40kg/mm |
| Minimum Bending Radius | 10.00inches |
| Minimum Bending Radius | 250.00millimeters |
| Bending Moment | 12.00lb-ft |
| Bending Moment | 16.30N-m |
| Number of Bends (minimum) | 15.00 |
| Number of Bends (typical) | 50.00 |
| Cable Impedance | 50.00ohms |
| Maximum Frequency | 5.00GHz |
| Velocity percentage | 89.00% |
| Peak Power Rating | 91.00kW |
| DC Resistance Inner | 0.32ohms/1000ft |
| DC Resistance Inner | 1.05ohms/1000m |
| DC Resistance Outer | 0.36ohms/1000ft |
| DC Resistance Outer | 1.18ohms/1000m |
| Cable Test Voltage | 6000.00VDC |
| Jacket Spark volts | 8000.00RMS |
| Capacitance | 22.80pF/ft |
| Capacitance | 74.80pF/m |
| Inductance | 0.06microH/ft |
| Inductance | 0.20microH/m |
| Insulation Resistance | 100000.00Meg-Ohms |
| Dielectric Type | Low Density Foam Dielectric |
| Dielectric Material | Polyethylene Foam |
| Jacket Color | Black |
| Jacket Description | Polyethylene |
| Diameter Over Jacket | 1.08inches |
| Diameter Over Jacket | 27.40millimeters |
| Outer Conductor Outside Diameter | 0.98inches |
| Outer Conductor Outside Diameter | 24.90millimeters |
| Outer Conductor Inside Diameter | 0.96inches |
| Outer Conductor Inside Diameter | 24.40millimeters |
| Inner Conductor Outside Diameter | 0.36inches |
| Inner Conductor Outside Diameter | 9.10millimeters |
| Inner Conductor Inside Diameter | 0.30inches |
| Inner Conductor Inside Diameter | 7.60millimeters |
| Cable Grade | Standard |
| NEC Classification Type | N/A |
| Nominal Size | 7/8inches |
| Short Description | 7/8" 50 ohm HELIAX foam coaxial cable |
| RoHS | Not Compliant |
Download the complete datasheet for Andrew Manufacturing LDF5-50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.