Anglian Fasteners 17488 technical specifications.
| Inside Diameter | 6.5mm |
| Material | Steel |
| Outside Diameter | 10.8mm |
| Thickness | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Anglian Fasteners 17488 to view detailed technical specifications.
No datasheet is available for this part.