NL10SS
Anglian Fasteners NL10SS technical specifications.
| Inside Diameter | 10.7mm |
| Material | Stainless Steel |
| Outside Diameter | 16mm |
| Thickness | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Anglian Fasteners NL10SS to view detailed technical specifications.
No datasheet is available for this part.