Hook-up Wire 22AWG 762m 1.57mm Tinned Copper 300V
Anixter 1007-22/7-5 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.57mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| Standards | VW-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.