Hook-up Wire 14AWG 228.6m 3.35mm Tinned Copper 600V
Anixter 1015-14/41-0 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 3.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anixter 1015-14/41-0 to view detailed technical specifications.
No datasheet is available for this part.