Connector Accessories Male/Female Sparkplug Torquing Kit
Anritsu 01-105A technical specifications.
| Type | Kit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.