Conn W1-Type V Adapter M/M 0Hz to 65GHz 50Ohm ST
Anritsu 34WV50 technical specifications.
| Type | W1-Type V Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.