Conn Coaxial-W1 Adapter F/F 75GHz to 110GHz 50Ohm RA
Anritsu 35WR10WF technical specifications.
| Type | Coaxial-W1 Adapter |
| Gender | F/F |
| Body Orientation | Right Angle |
| Operating Frequency | 75G to 110GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.