Conn Type K M 0Hz to 40GHz ST Panel Mount Gold Over Nickel
Anritsu K104M technical specifications.
| Type | Type K |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 40GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.