Conn VP-Coaxial Adapter F/F 0Hz to 65GHz 50Ohm ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | VP-Coaxial Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |