
Ansell Black Acid Resistant, Alkali Resistant, Chemical Resistant Rubber Reusable Gloves x 2 9.5 - L
Ansell GR203/095 technical specifications.
| Glove Size | 9.5 - L |
| Glove Material | Rubber |
| Main Colour of Glove | Black |
| Number of Gloves | 2 |
| RoHS | Compliant |
No datasheet is available for this part.
