1 Output Desktop Power Supply, 100 240 V ac, 2-Pin Euro, 3-Pin UK Converter Plug
Ansmann 1200-0007-UK technical specifications.
| Length | 160mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Overall Depth | 39.5mm |
| Weight | 720g |
| RoHS | Compliant |
No datasheet is available for this part.
