Ansmann 1501-0004-1 technical specifications.
| Capacity | 1.2ah |
| Package/Case | 200 |
| Chemistry/Technology | Alkaline |
| Height | 44.4mm |
| Mount | External |
| Outside Diameter | 10.4mm |
| Reach SVHC Compliant | No |
| Weight | 225g |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 1501-0004-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.