
ANSMANN 5020142 Battery, Button Cell, Single Cell, Lithium Manganese Dioxide, 150 mAh, 3 V, 2025, Pressure Contact
Ansmann 5020142 technical specifications.
| Capacity | 150mAh |
| Chemistry/Technology | Lithium |
| Height | 2.5mm |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | No |
| Weight | 2.4g |
| RoHS | Compliant |
No datasheet is available for this part.