Ansmann 5030542 technical specifications.
| Capacity | 2.4ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 1.2V |
| Outside Diameter | 14.3mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5030542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.