Sign in to ask questions about the Ansmann 5030621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ansmann 5030621 technical specifications.
| Capacity | 4.5ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 50mm |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5030621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
