Ansmann 5030921 technical specifications.
| Capacity | 5ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 61.5mm |
| Outside Diameter | 33mm |
| Reach SVHC Compliant | No |
| Weight | 108g |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 5030921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.