Ansmann 5035221 technical specifications.
| Capacity | 1.1ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 44mm |
| Outside Diameter | 10.3mm |
| Reach SVHC Compliant | No |
| Weight | 13g |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 5035221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
