Ansmann 5060043/520 technical specifications.
| Capacity | 750mAh |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 5060043/520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
