RS Pro Battery Charger, EURO, UK Plug
Checking distributor stock and pricing after the page loads.
| Battery Sizes Charged | AA, AAA, 9V |
| Number of Batteries Charged | 1 (9V) 4 (AA) 4 (AAA) 4 (C)4 (D) |
| Chemistries Charged | NiCd, NiMH |
| Plug Type | EURO, UK |
| Charging Time | 18.5h |
| RoHS | Not Compliant |