Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ansmann 5207452/UK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Sizes Charged | AA, AAA, C, D, 9V |
| Number of Batteries Charged | 2 (9V), 4 (C), 4 (D), 8 (AA), 8 (AAA) |
| Chemistries Charged | Lithium-Ion, NiCd, NiMH |
| Plug Type | UK |
| Model Number | Energy XC3000 |
| Charging Time | 94 to 195 (AA) min, 160 to 290 (AAA) min, 160 to 320 (C) min, 160 to 720 (D) min |
| Dimensions | 287 x 192 x 56mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5207452/UK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.