Ansmann 5311113/APS1000 technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 12W |
| Mount | External |
| Number of Outputs | 7 |
| Output Connector | Various |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 3V |
| Voltage - Output 2 | 4.5V |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5311113/APS1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
