
3V dc, 4.2V dc, 5V dc, 6V dc, 6.5V dc, 7V dc, 8.4V dc, 1 Output,
Ansmann 8594002 technical specifications.
| Depth | 50mm |
| Efficiency | 81% |
| Length | 82mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 8.4V |
| Weight | 190g |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.
