Ansmann A-CanNB-7L technical specifications.
| Capacity | 900mAh |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann A-CanNB-7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
