ADAPTOR, 3-12VDC, 1.6A; Power Supply Type: External Power Supply; Output Type: Adjustable; Outputs, No. of: 1;...
Ansmann APS1612TRAVELLER technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.6A |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 6W |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.