
Charger NiMH/NiCd 4 x AA/4 x AAA/1 x 9V NiMH, BASIC 4 PLUS, Ansmann
Checking distributor stock and pricing after the page loads.
| Chargeable cells | 1 x 9V |
| Material | NiMH |
| Charging current | AA: 150 mA |
| Dimensions L x W x H | 120 x 68 x 81 mm |
| Connection, primary side | Euro plug |
| Connection, secondary side | 4 cavities for AAA/AA cells |
| Weight | 340 |
| Input voltage | 230 VAC @ 50 Hz |
| RoHS | Compliant |