Ansmann BASIC5PLUS technical specifications.
| Chargeable cells | 2 x 9V |
| Material | NiMH |
| Charging current | D: 200 mA |
| Dimensions L x W x H | 174 x 142 x 54 mm |
| Connection, primary side | Euro mains cable |
| Connection, secondary side | 4 cavities for AA/AAA/C/D cells |
| Weight | 680 |
| Input voltage | 230 VAC @ 50 Hz |
| RoHS | Compliant |
Download the complete datasheet for Ansmann BASIC5PLUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
