
NiMH/NiCd charger 4 x AAA/4 x AA NiMH, DIGISPEED 4 ULTRA PLUS/2850, Ansmann
Checking distributor stock and pricing after the page loads.
| Chargeable cells | 4 x AA |
| Material | NiMH |
| Charging current | AA: 4.4 A |
| Dimensions L x W x H | 172 x 74 x 252 mm |
| Connection, primary side | Euro plug, power supply |
| Connection, secondary side | 4 cavities for AA/AAA cells |
| Weight | 750 |
| Input voltage | 100...240 VAC |
| RoHS | Compliant |
