Simpson Strong-Tie connectors make projects easier to build while making them stronger and safer. They are engineered...
Antennas Direct PA18 technical specifications.
| Height | 3.5inch |
| Length | 8inch |
| Weight | 1.392lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.