Antenova A10137 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Height | 0.063inch |
| Impedance | 50R |
| Length | 20.1mm |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| Series | RADIONOVA® |
| Termination | SMD/SMT |
| VSWR | 1.5 |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Antenova A10137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
