
Antenova A10137-D technical specifications.
| Bandwidth | 30MHz |
| Frequency | 1.575GHz |
| Length | 60mm |
| Termination | SMA |
| Width | 20.25mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova A10137-D to view detailed technical specifications.
No datasheet is available for this part.
