Antenova A10340 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 960MHz |
| Gain | -1.6dB |
| Height | 0.126inch |
| Impedance | 50R |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -6dB |
| RoHS Compliant | Yes |
| Series | Calvus |
| Termination | Solder |
| VSWR | 3.1 |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova A10340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
