Sign in to ask questions about the Antenova A6150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Antenova A6150 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Height | 0.043inch |
| Impedance | 50R |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | -10dB |
| Series | Impexa |
| Termination | Solder |
| VSWR | 1.9 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova A6150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
