
The Impexa Series Chip Antenna is a surface mount antenna designed for operation at 2.5GHz. It measures 6.1mm in length, 3.9mm in width, and 0.04inch in height. The antenna is supplied on tape and reel in quantities of one. It is suitable for use in RF and wireless applications.
Antenova A6250 technical specifications.
| Frequency | 2.5GHz |
| Height | 0.04inch |
| Length | 6.1mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Impexa |
| Termination | SMD/SMT |
| VSWR | 1.9 |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
