Sign in to ask questions about the Antenova B5812-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Antenova B5812-01 technical specifications.
| Frequency | 1.99GHz |
| Height | 0.151inch |
| Impedance | 50R |
| Length | 27.3mm |
| Mount | Snap in |
| Number of Bands | 2 |
| Package Quantity | 840 |
| Packaging | Tray |
| Series | Flavus GSM |
| Termination | Snap in |
| VSWR | 2.7 |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova B5812-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
