The Flavus GSM Chip Antenna is a 2-band antenna designed for use in RF and wireless applications. It operates at a frequency of 1.99GHz and has an impedance of 50R. The antenna is mounted via snap-in termination and has a height of 0.151inch and a width of 7.9mm. It is packaged in trays of 840 units and is part of the Flavus GSM series.
Sign in to ask questions about the Antenova B5812-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Antenova B5812-04 technical specifications.
| Frequency | 1.99GHz |
| Height | 0.151inch |
| Impedance | 50R |
| Length | 27.3mm |
| Mount | Snap in |
| Number of Bands | 2 |
| Package Quantity | 840 |
| Packaging | Tray |
| Series | Flavus GSM |
| Termination | Snap in |
| VSWR | 2.7 |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova B5812-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.