The Inversa SR4L034-R is a compact, high-performance SMD antenna specifically designed for 4G and 3G applications including LTE, GSM, and UMTS. It is an 'Inversa Right' variant intended for corner placement on the host PCB. It operates over multiple frequency bands from 698MHz to 2690MHz and is optimized for use in MIMO systems, medical equipment, and OBD2 systems. The antenna features an automotive-grade temperature rating and is supplied on tape and reel for automated surface mount assembly.
Sign in to ask questions about the Antenova SR4L034-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Antenova SR4L034-R technical specifications.
| Frequency Range Low | 698-960MHz |
| Frequency Range High | 1710-2690MHz |
| Peak Gain | 3.60dBi |
| Impedance | 50Ω |
| Operating Temperature | -40 to 140°C |
| Dimensions | 28.0 x 8.0 x 3.3mm |
| Weight | <2.5g |
| Polarization | Linear |
| Environmental Condition | ISO16750-4 |
| RoHS | Compliant |
Download the complete datasheet for Antenova SR4L034-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.