The SR4L049-L Integra is a compact Surface Mount (SMD) antenna designed for 4G LTE, 3G, and GSM applications. It is optimized for integration into small form factor (SFF) devices and provides high performance across a wide frequency range covering 698MHz to 2690MHz. It is part of the lamiiANT antenna family and is designed for easy integration onto a host PCB.
Antenova SR4L049-L technical specifications.
| Minimum Frequency | 698MHz |
| Maximum Frequency | 2690MHz |
| Impedance | 50Ohms |
| Peak Gain | 3.80dBi |
| Operating Temperature | -40 to +140°C |
| Length | 23.0mm |
| Width | 8.0mm |
| Height | 3.3mm |
| VSWR | < 3.0:1ratio |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Antenova SR4L049-L to view detailed technical specifications.
No datasheet is available for this part.