The Zhengi SRFC015 is a flexible antenna designed for 3G, 4G, and LTE applications. It covers a wide range of cellular bands including GSM850, GSM900, DCS1800, PCS1900, WCDMA, and LTE bands B7, B30, B38, B40, and B41. The antenna is constructed from flexible printed circuit (FPC) material with an adhesive backing for peel-and-stick mounting on the underside of a device housing. This specific model, SRFC015-100, features a 100mm micro-coaxial cable terminated with an I-PEX MHF1 connector, providing high performance in a compact, low-profile form factor suitable for smart meters, IoT devices, and telematics systems.
Checking distributor stock and pricing after the page loads.
| Frequency Range 1 | 824 – 960MHz |
| Frequency Range 2 | 1710 – 1990MHz |
| Frequency Range 3 | 2110 – 2170MHz |
| Frequency Range 4 | 2300 – 2400MHz |
| Frequency Range 5 | 2500 – 2690MHz |
| Peak Gain | 4.2dBi |
| Efficiency (Average) | 60% |
| Impedance | 50Ohm |
| Cable Length | 100mm |
| Connector Type | I-PEX MHF1 (U.FL Compatible) |
| Dimensions | 80.0 x 20.0 x 0.15mm |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Halogen Free | Compliant |