The SRFC025-100 is a dual-band flexible printed circuit (FPC) antenna designed for GSM and WCDMA applications. It covers the frequencies 824MHz - 960MHz and 1.71GHz - 2.17GHz with a 100mm cable terminated with an I-PEX MHF1 connector. It features a gain of 5.4dBi and an adhesive mounting type for easy integration into electronic devices.
Antenova SRFC025-100 technical specifications.
| Center Frequency | 892, 1900MHz |
| Frequency Range Low | 824 - 960MHz |
| Frequency Range High | 1.71 - 2.17GHz |
| Gain | 5.4dBi |
| VSWR | 2.2ratio |
| Return Loss | -17dB |
| Cable Length | 100mm |
| Termination | U.FL (UMCC), IPEX MHF1connector |
| Height (Max) | 0.15mm |
| Mounting Type | Adhesivetype |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Antenova SRFC025-100 to view detailed technical specifications.
No datasheet is available for this part.