The Moseni SRFL029 is a flexible printed circuit (FPC) antenna designed for 4G, 3G, and 2G applications. It covers major cellular bands including GSM850, GSM900, DCS1800, PCS1900, WCDMA band I, II, V and VIII, as well as LTE bands 7, 38, 40, and 41. It features a self-adhesive side for easy integration into electronic device housings and is designed for high efficiency across a wide frequency range.
Antenova SRFL029-100 technical specifications.
| Frequency Range 1 | 698-798MHz |
| Frequency Range 2 | 824-960MHz |
| Frequency Range 3 | 1.71-2.17GHz |
| Frequency Range 4 | 2.3-2.4GHz |
| Frequency Range 5 | 2.5-2.69GHz |
| Peak Gain | 3.8dBi |
| VSWR | < 1.7:1 |
| Impedance | 50Ohms |
| Dimensions | 110.0 x 20.0 x 0.15mm |
| Cable Length | 100mm |
| Connector Type | I-PEX MHF1 (U.FL compatible) |
| RoHS | Compliant |
| Halogen Free | Compliant |
No datasheet is available for this part.