Antex 1106 technical specifications.
| Max Operating Temperature | 370°C |
| Mount | Solder |
| Outside Diameter | 1mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Antex 1106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
