Sign in to ask questions about the Antex 660-TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Antex 660-TC technical specifications.
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 65°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Antex 660-TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
