The KXOB25-05X3F-TR is a high-efficiency compact solar module belonging to the IXOLAR SolarBIT product line. It utilizes monocrystalline silicon technology to achieve a cell efficiency of approximately 25% at a wafer level. These surface-mountable SolarBITs are designed to charge battery-powered electronics, remote sensors, and portable instruments, even performing well in low-light conditions.
Checking distributor stock and pricing after the page loads.
| Voltage - Open Circuit (Voc) | 2.07V |
| Voltage @ Pmpp (Vmax) | 1.67V |
| Current - Short Circuit (Isc) | 19.3mA |
| Current @ Pmpp (Imax) | 18.1mA |
| Power Max (Pmax) | 30.1mW |
| Efficiency | 25% |
| Length | 23.00mm |
| Width | 8.00mm |
| Thickness | 1.2mm |
| Operating Temperature | -40 to +90°C |
| Moisture Sensitivity Level (MSL) | 3 |
| RoHS | Compliant |
| REACH | Affected |